Socket Contact 10 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41-SC-141(01)

DigiKey Part Number
H12241-ND
Manufacturer
Manufacturer Product Number
HR41-SC-141(01)
Description
CONTACT SOCKET 10AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact 10 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR41-SC-141(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
10 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Copper Alloy
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1142,37000 Kč142,37 Kč
12119,39083 Kč1 432,69 Kč
27112,73593 Kč3 043,87 Kč
51107,78980 Kč5 497,28 Kč
102102,64108 Kč10 469,39 Kč
25296,29667 Kč24 266,76 Kč
50191,74114 Kč45 962,31 Kč
1 00287,36635 Kč87 541,08 Kč
2 50281,91108 Kč204 941,52 Kč
Unit Price without VAT:142,37000 Kč
Unit Price with VAT:172,26770 Kč