
HR41-SC-121 | |
|---|---|
DigiKey Part Number | H12236-ND |
Manufacturer | |
Manufacturer Product Number | HR41-SC-121 |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR41-SC-121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 12 | 95,50583 Kč | 1 146,07 Kč |
| 27 | 90,18259 Kč | 2 434,93 Kč |
| 51 | 86,21941 Kč | 4 397,19 Kč |
| 102 | 82,10216 Kč | 8 374,42 Kč |
| 252 | 77,02683 Kč | 19 410,76 Kč |
| 501 | 73,38236 Kč | 36 764,56 Kč |
| 1 002 | 69,88289 Kč | 70 022,66 Kč |
| 2 502 | 65,51821 Kč | 163 926,56 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |





