Pin Contact 14-16 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41-PC-121

DigiKey Part Number
H12238-ND
Manufacturer
Manufacturer Product Number
HR41-PC-121
Description
CONTACT PIN 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR41-PC-121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
Copper Alloy
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
12108,42000 Kč1 301,04 Kč
27102,38481 Kč2 764,39 Kč
5197,88765 Kč4 992,27 Kč
10293,21461 Kč9 507,89 Kč
25287,45250 Kč22 038,03 Kč
50183,31553 Kč41 741,08 Kč
1 00279,34248 Kč79 501,16 Kč
2 50274,38730 Kč186 117,02 Kč
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč