
HR41-SC-151 | |
|---|---|
DigiKey Part Number | H12248-ND |
Manufacturer | |
Manufacturer Product Number | HR41-SC-151 |
Description | CONTACT SOCKET 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-18 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR41-SC-151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,42200 Kč | 1 414,22 Kč |
| 25 | 132,54760 Kč | 3 313,69 Kč |
| 50 | 126,22320 Kč | 6 311,16 Kč |
| 100 | 120,19680 Kč | 12 019,68 Kč |
| 250 | 112,67276 Kč | 28 168,19 Kč |
| 500 | 107,29810 Kč | 53 649,05 Kč |
| 1 000 | 102,18194 Kč | 102 181,94 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |



