
HR41-PC-111 | |
|---|---|
DigiKey Part Number | H12234-ND |
Manufacturer | |
Manufacturer Product Number | HR41-PC-111 |
Description | CONTACT PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10-12 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR41-PC-111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 12 | 104,37750 Kč | 1 252,53 Kč |
| 27 | 98,56630 Kč | 2 661,29 Kč |
| 51 | 94,23569 Kč | 4 806,02 Kč |
| 102 | 89,73559 Kč | 9 153,03 Kč |
| 252 | 84,18948 Kč | 21 215,75 Kč |
| 501 | 80,20607 Kč | 40 183,24 Kč |
| 1 002 | 76,38138 Kč | 76 534,14 Kč |
| 2 502 | 71,61124 Kč | 179 171,32 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |





