
HR41-PC-111(01) | |
|---|---|
DigiKey Part Number | H12235-ND |
Manufacturer | |
Manufacturer Product Number | HR41-PC-111(01) |
Description | CONTACT PIN 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10-12 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | HR41-PC-111(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Copper Alloy | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 12 | 135,29750 Kč | 1 623,57 Kč |
| 27 | 127,76111 Kč | 3 449,55 Kč |
| 51 | 122,15490 Kč | 6 229,90 Kč |
| 102 | 116,32275 Kč | 11 864,92 Kč |
| 252 | 109,13377 Kč | 27 501,71 Kč |
| 501 | 103,97154 Kč | 52 089,74 Kč |
| 1 002 | 99,01437 Kč | 99 212,40 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |





