Pin Contact 14-16 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR41-PC-121(01)

DigiKey Part Number
H12239-ND
Manufacturer
Manufacturer Product Number
HR41-PC-121(01)
Description
CONTACT PIN 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 14-16 AWG Size Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
HR41-PC-121(01) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
14-16 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Copper Alloy
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1131,03000 Kč131,03 Kč
12109,88917 Kč1 318,67 Kč
27103,76889 Kč2 801,76 Kč
5199,21353 Kč5 059,89 Kč
10294,47657 Kč9 636,61 Kč
25288,63655 Kč22 336,41 Kč
50184,44339 Kč42 306,14 Kč
1 00280,41648 Kč80 577,31 Kč
2 50275,39440 Kč188 636,79 Kč
Unit Price without VAT:131,03000 Kč
Unit Price with VAT:158,54630 Kč