


19400100513 | |
|---|---|
DigiKey Part Number | 19400100513-ND |
Manufacturer | |
Manufacturer Product Number | 19400100513 |
Description | 10B HPR HOOD, SCREW LOCKING, SID |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400100513 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 5.709" L x 2.283" W x 3.957" H (145.00mm x 58.00mm x 100.50mm) |
Series | Housing Color Black |
Packaging Bulk | Features Corrosion Resistant |
Part Status Active | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 437,66000 Kč | 2 437,66 Kč |
| 10 | 2 072,10400 Kč | 20 721,04 Kč |
| 25 | 1 942,49120 Kč | 48 562,28 Kč |
| 50 | 1 849,89440 Kč | 92 494,72 Kč |
| 100 | 1 761,73430 Kč | 176 173,43 Kč |
| Unit Price without VAT: | 2 437,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 949,56860 Kč |



























