
19300241132 | |
|---|---|
DigiKey Part Number | 1195-8390-ND |
Manufacturer | |
Manufacturer Product Number | 19300241132 |
Description | 24B PANEL FEED THROUGH HOUSING, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector Top Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241132 Models |
Category | Thread Size M40 |
Manufacturer HARTING | Size / Dimension 6.634" L x 2.776" W x 3.165" H (168.50mm x 70.50mm x 80.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - Panel Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 805,41000 Kč | 1 805,41 Kč |
| 10 | 1 534,61800 Kč | 15 346,18 Kč |
| 25 | 1 438,62320 Kč | 35 965,58 Kč |
| 50 | 1 370,02720 Kč | 68 501,36 Kč |
| 100 | 1 304,72750 Kč | 130 472,75 Kč |
| Unit Price without VAT: | 1 805,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 184,54610 Kč |
























