


19300240757 | |
|---|---|
DigiKey Part Number | 1195-6882-ND |
Manufacturer | |
Manufacturer Product Number | 19300240757 |
Description | CONN HOOD CPLNG BOTTOM SZ24B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240757 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 3.087" H (120.00mm x 43.00mm x 78.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 24B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,29000 Kč | 1 811,29 Kč |
| 10 | 1 539,57300 Kč | 15 395,73 Kč |
| 25 | 1 443,24280 Kč | 36 081,07 Kč |
| 50 | 1 374,42820 Kč | 68 721,41 Kč |
| 100 | 1 308,92290 Kč | 130 892,29 Kč |
| Unit Price without VAT: | 1 811,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,66090 Kč |




































