Metal, Steel Panel, Inner 9.370" L x 9.134" W (238.00mm x 232.00mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP234PL

DigiKey Part Number
HM3858-ND
Manufacturer
Manufacturer Product Number
1590ZGRP234PL
Description
PANEL INNER STEEL 9.4X9.1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 9.370" L x 9.134" W (238.00mm x 232.00mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1590ZGRP234PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1590ZGRP234, 1590ZGRP235
Manufacturer
Hammond Manufacturing
Size / Dimension
9.370" L x 9.134" W (238.00mm x 232.00mm)
Series
Color
Unpainted
Packaging
Bag
Material
Metal, Steel
Part Status
Active
Base Product Number
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1396,05000 Kč396,05 Kč
5333,23000 Kč1 666,15 Kč
10309,60000 Kč3 096,00 Kč
25281,10720 Kč7 027,68 Kč
50261,41960 Kč13 070,98 Kč
100243,18970 Kč24 318,97 Kč
250231,71296 Kč57 928,24 Kč
Manufacturers Standard Package
Unit Price without VAT:396,05000 Kč
Unit Price with VAT:479,22050 Kč