
1590ZGRP234 | |
|---|---|
DigiKey Part Number | HM1991-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP234 |
Description | BOX FIBERGLASS 10.04"L X 9.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 10.039" L x 9.874" W (254.99mm x 250.80mm) X 4.734" (120.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590ZGRP234 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.227" (5.77mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 10.039" L x 9.874" W (254.99mm x 250.80mm) | Shipping Info Shipped from DigiKey |
Height 4.734" (120.24mm) | Weight 3.8 lbs (1.7 kg) |
Area (L x W) 99.1in² (639cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 579,41000 Kč | 2 579,41 Kč |
| 5 | 2 178,19000 Kč | 10 890,95 Kč |
| 10 | 2 026,40400 Kč | 20 264,04 Kč |
| 25 | 1 949,80560 Kč | 48 745,14 Kč |
| Unit Price without VAT: | 2 579,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 121,08610 Kč |






