
179462-3 | |
|---|---|
DigiKey Part Number | 179462-3-ND |
Manufacturer | |
Manufacturer Product Number | 179462-3 |
Description | 250 FASTON W/O LATCH TAB LP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 179462-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.551" (14.00mm) | |
Length - Overall | 1.016" (25.80mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.134" (2.11mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| 50 | 3,82580 Kč | 191,29 Kč |
| 100 | 3,64320 Kč | 364,32 Kč |
| 250 | 3,41428 Kč | 853,57 Kč |
| 500 | 3,25092 Kč | 1 625,46 Kč |
| 1 000 | 3,09553 Kč | 3 095,53 Kč |
| 3 000 | 2,86448 Kč | 8 593,44 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











