


RAC20-12SK/W | |
|---|---|
DigiKey Part Number | 945-3241-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-12SK/W |
Description | 20W AC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-12SK/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | - | |
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 5 | 308,16600 Kč | 1 540,83 Kč |
| 10 | 301,74100 Kč | 3 017,41 Kč |
| 25 | 293,48480 Kč | 7 337,12 Kč |
| 50 | 287,38700 Kč | 14 369,35 Kč |
| 100 | 281,41730 Kč | 28 141,73 Kč |
| 250 | 273,71480 Kč | 68 428,70 Kč |
| 500 | 268,02856 Kč | 134 014,28 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |











