Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09304100901

DigiKey Part Number
09304100901-ND
Manufacturer
Manufacturer Product Number
09304100901
Description
TERMINAL HOUSING F. MOTOR HAN 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09304100901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Side Entry
Size
10B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 769,29000 Kč1 769,29 Kč
101 503,96100 Kč15 039,61 Kč
251 409,87280 Kč35 246,82 Kč
501 342,65840 Kč67 132,92 Kč
1001 278,65640 Kč127 865,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 769,29000 Kč
Unit Price with VAT:2 140,84090 Kč