Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000647

DigiKey Part Number
09990000647-ND
Manufacturer
Manufacturer Product Number
09990000647
Description
CRIMPTOOL OPENING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
HARTING
For Use With/Related Products
Contacts
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 476,37000 Kč15 476,37 Kč
514 346,54800 Kč71 732,74 Kč
1013 886,35500 Kč138 863,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15 476,37000 Kč
Unit Price with VAT:18 726,40770 Kč