
09120009925 | |
|---|---|
DigiKey Part Number | 1195-09120009925-ND |
Manufacturer | |
Manufacturer Product Number | 09120009925 |
Description | HAN Q HYBRID MALE DATA ELEMENT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 09120009925 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Nickel |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 275,38900 Kč | 2 753,89 Kč |
| 25 | 258,14120 Kč | 6 453,53 Kč |
| 50 | 245,81520 Kč | 12 290,76 Kč |
| 100 | 234,08570 Kč | 23 408,57 Kč |
| 250 | 219,44168 Kč | 54 860,42 Kč |
| 500 | 208,97840 Kč | 104 489,20 Kč |
| 1 000 | 199,01883 Kč | 199 018,83 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |



