


19300101430 | |
|---|---|
DigiKey Part Number | 19300101430-ND |
Manufacturer | |
Manufacturer Product Number | 19300101430 |
Description | CONN HOOD TOP ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101430 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 1.772" H (72.60mm x 43.00mm x 45.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,56000 Kč | 676,56 Kč |
| 10 | 574,98800 Kč | 5 749,88 Kč |
| 25 | 538,99360 Kč | 13 474,84 Kč |
| 50 | 513,27520 Kč | 25 663,76 Kč |
| 100 | 488,79770 Kč | 48 879,77 Kč |
| 250 | 458,23096 Kč | 114 557,74 Kč |
| Unit Price without VAT: | 676,56000 Kč |
|---|---|
| Unit Price with VAT: | 818,63760 Kč |





































