
XPFA120LG | |
|---|---|
DigiKey Part Number | HM5842-ND |
Manufacturer | |
Manufacturer Product Number | XPFA120LG |
Description | RACK FILTER GRILL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
EDA/CAD Models | XPFA120LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,84000 Kč | 606,84 Kč |
| 5 | 511,09200 Kč | 2 555,46 Kč |
| 10 | 475,03800 Kč | 4 750,38 Kč |
| 25 | 431,46680 Kč | 10 786,67 Kč |
| 50 | 401,35580 Kč | 20 067,79 Kč |
| 100 | 376,28420 Kč | 37 628,42 Kč |
| Unit Price without VAT: | 606,84000 Kč |
|---|---|
| Unit Price with VAT: | 734,27640 Kč |










