
1656631 | |
|---|---|
DigiKey Part Number | 1656631-ND |
Manufacturer | |
Manufacturer Product Number | 1656631 |
Description | FACEPLATE SINGLE GANG 2PORT GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Gray Single Gang |
Datasheet | Datasheet |
EDA/CAD Models | 1656631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Gray | |
Features | - | |
For Use With/Related Products | 2 RJ45 Inserts | |
Length | 3.445" (87.50mm) | |
Width | 1.996" (50.70mm) | |
Depth | 1.516" (38.50mm) | |
Material | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,59000 Kč | 786,59 Kč |
| Unit Price without VAT: | 786,59000 Kč |
|---|---|
| Unit Price with VAT: | 951,77390 Kč |











