
PFF2000 | |
|---|---|
DigiKey Part Number | PFF2000-ND |
Manufacturer | |
Manufacturer Product Number | PFF2000 |
Description | FILTER REPLACE 5/PKG 4.5X4.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | - | |
Size / Dimension | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,80000 Kč | 542,80 Kč |
| 10 | 436,71600 Kč | 4 367,16 Kč |
| 25 | 397,63480 Kč | 9 940,87 Kč |
| 50 | 369,86720 Kč | 18 493,36 Kč |
| 100 | 350,21300 Kč | 35 021,30 Kč |
| Unit Price without VAT: | 542,80000 Kč |
|---|---|
| Unit Price with VAT: | 656,78800 Kč |



