




TR9CE7080CPCIMR6BLPS | |
|---|---|
DigiKey Part Number | 1939-1239-ND |
Manufacturer | |
Manufacturer Product Number | TR9CE7080CPCIMR6BLPS |
Description | AC/DC DESKTOP ADAPTER 12V 85W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 85 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CE7080CPCIMR6BLPS Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 7.08A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Power (Watts) 85 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,70000 Kč | 1 128,70 Kč |
| 5 | 1 037,97800 Kč | 5 189,89 Kč |
| 20 | 965,66200 Kč | 19 313,24 Kč |
| 40 | 931,40675 Kč | 37 256,27 Kč |
| 60 | 911,93450 Kč | 54 716,07 Kč |
| 100 | 887,98760 Kč | 88 798,76 Kč |
| Unit Price without VAT: | 1 128,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,72700 Kč |










