TR9CE1500LCP-IMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 184
Unit Price: 411,53000 Kč
Datasheet
TR9CE1500LCP-IMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9CE1500LCP-IMR6B
TR9CE1500LCP-IMR6B
TR9CE1500LCP-IMR6B
TR9CE1500LCP-IMR6B

TR9CE1500LCP-IMR6B

DigiKey Part Number
1939-1226-ND
Manufacturer
Manufacturer Product Number
TR9CE1500LCP-IMR6B
Description
AC/DC DESKTOP ADAPTER 12V 18W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CE1500LCP-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,28000 Kč306,28 Kč
5281,60600 Kč1 408,03 Kč
10271,60800 Kč2 716,08 Kč
25258,94040 Kč6 473,51 Kč
60247,39717 Kč14 843,83 Kč
120238,62108 Kč28 634,53 Kč
300227,49717 Kč68 249,15 Kč
540220,63596 Kč119 143,42 Kč
Manufacturers Standard Package
Unit Price without VAT:306,28000 Kč
Unit Price with VAT:370,59880 Kč