



CWR-281-25-0000 | |
|---|---|
DigiKey Part Number | CFM25G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-281-25-0000 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Shielded, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,81000 Kč | 264,81 Kč |
| 10 | 225,00300 Kč | 2 250,03 Kč |
| 25 | 210,91240 Kč | 5 272,81 Kč |
| 50 | 200,84640 Kč | 10 042,32 Kč |
| 100 | 191,26030 Kč | 19 126,03 Kč |
| 300 | 177,00313 Kč | 53 100,94 Kč |
| 500 | 170,74454 Kč | 85 372,27 Kč |
| 1 000 | 162,60430 Kč | 162 604,30 Kč |
| Unit Price without VAT: | 264,81000 Kč |
|---|---|
| Unit Price with VAT: | 320,42010 Kč |













