



CWR-180-37-0000 | |
|---|---|
DigiKey Part Number | CMP37G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-180-37-0000 |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,50000 Kč | 230,50 Kč |
| 10 | 195,82800 Kč | 1 958,28 Kč |
| 25 | 183,55600 Kč | 4 588,90 Kč |
| 50 | 174,79500 Kč | 8 739,75 Kč |
| 100 | 166,45290 Kč | 16 645,29 Kč |
| 300 | 154,04390 Kč | 46 213,17 Kč |
| 500 | 148,59490 Kč | 74 297,45 Kč |
| 1 000 | 141,51199 Kč | 141 511,99 Kč |
| Unit Price without VAT: | 230,50000 Kč |
|---|---|
| Unit Price with VAT: | 278,90500 Kč |








