


C7MMG-3706G | |
|---|---|
DigiKey Part Number | C7MMG-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMG-3706G |
Description | DSUB CABLE - CMP37G/AE37G/CMP37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,14000 Kč | 576,14 Kč |
| 10 | 444,49200 Kč | 4 444,92 Kč |
| 25 | 402,60240 Kč | 10 065,06 Kč |
| 50 | 374,30680 Kč | 18 715,34 Kč |
| 100 | 348,66800 Kč | 34 866,80 Kč |
| 250 | 318,45368 Kč | 79 613,42 Kč |
| 500 | 298,11432 Kč | 149 057,16 Kč |
| Unit Price without VAT: | 576,14000 Kč |
|---|---|
| Unit Price with VAT: | 697,12940 Kč |



