


C7MMG-3710G | |
|---|---|
DigiKey Part Number | C7MMG-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMG-3710G |
Description | DSUB CABLE - CMP37G/AE37G/CMP37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,93000 Kč | 583,93 Kč |
| 10 | 450,55400 Kč | 4 505,54 Kč |
| 25 | 408,10880 Kč | 10 202,72 Kč |
| 50 | 379,44300 Kč | 18 972,15 Kč |
| 100 | 353,46320 Kč | 35 346,32 Kč |
| 250 | 322,84976 Kč | 80 712,44 Kč |
| 500 | 302,24306 Kč | 151 121,53 Kč |
| Unit Price without VAT: | 583,93000 Kč |
|---|---|
| Unit Price with VAT: | 706,55530 Kč |



