


C7SXG-1506M | |
|---|---|
DigiKey Part Number | C7SXG-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-1506M |
Description | DSUB CABLE - CFM25G/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,16000 Kč | 408,16 Kč |
| 10 | 314,25500 Kč | 3 142,55 Kč |
| 25 | 284,34360 Kč | 7 108,59 Kč |
| 50 | 264,12700 Kč | 13 206,35 Kč |
| 100 | 245,79660 Kč | 24 579,66 Kč |
| 250 | 224,18588 Kč | 56 046,47 Kč |
| 500 | 209,63064 Kč | 104 815,32 Kč |
| 1 000 | 197,16062 Kč | 197 160,62 Kč |
| Unit Price without VAT: | 408,16000 Kč |
|---|---|
| Unit Price with VAT: | 493,87360 Kč |



