D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7SXG-1506G

DigiKey Part Number
C7SXG-1506G-ND
Manufacturer
Manufacturer Product Number
C7SXG-1506G
Description
DSUB CABLE - CFM15G/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,74000 Kč403,74 Kč
10310,80300 Kč3 108,03 Kč
25281,20280 Kč7 030,07 Kč
50261,20100 Kč13 060,05 Kč
100243,06650 Kč24 306,65 Kč
250221,68680 Kč55 421,70 Kč
500207,28608 Kč103 643,04 Kč
1 000194,75039 Kč194 750,39 Kč
Manufacturers Standard Package
Unit Price without VAT:403,74000 Kč
Unit Price with VAT:488,52540 Kč
Alternate Color
DSUB CABLE - CFM25G/AE15M/X
In-Stock: 0
Unit Price: 408,16000 Kč
Alternate Length
DSUB CABLE - CFM15G/AE15G/X
In-Stock: 0
Unit Price: 407,11000 Kč