


C7SXG-1510M | |
|---|---|
DigiKey Part Number | C7SXG-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-1510M |
Description | DSUB CABLE - CFM15G/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,47000 Kč | 414,47 Kč |
| 10 | 319,11800 Kč | 3 191,18 Kč |
| 25 | 288,75560 Kč | 7 218,89 Kč |
| 50 | 268,23180 Kč | 13 411,59 Kč |
| 100 | 249,62560 Kč | 24 962,56 Kč |
| 250 | 227,69112 Kč | 56 922,78 Kč |
| 500 | 212,91990 Kč | 106 459,95 Kč |
| 1 000 | 200,54672 Kč | 200 546,72 Kč |
| Unit Price without VAT: | 414,47000 Kč |
|---|---|
| Unit Price with VAT: | 501,50870 Kč |



