



CWR-280-25-0000 | |
|---|---|
DigiKey Part Number | CMM25G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-280-25-0000 |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Shielded, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 10 | 252,49500 Kč | 2 524,95 Kč |
| 25 | 236,67760 Kč | 5 916,94 Kč |
| 50 | 225,37820 Kč | 11 268,91 Kč |
| 100 | 214,62160 Kč | 21 462,16 Kč |
| 300 | 198,62640 Kč | 59 587,92 Kč |
| 500 | 191,60258 Kč | 95 801,29 Kč |
| 1 000 | 182,46982 Kč | 182 469,82 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |









