


C7PSG-2506G | |
|---|---|
DigiKey Part Number | C7PSG-2506G-ND |
Manufacturer | |
Manufacturer Product Number | C7PSG-2506G |
Description | DSUB CABLE - CMM25G/AE25G/CFM25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,97000 Kč | 692,97 Kč |
| 10 | 535,07000 Kč | 5 350,70 Kč |
| 25 | 484,93320 Kč | 12 123,33 Kč |
| 50 | 451,08040 Kč | 22 554,02 Kč |
| 100 | 420,40430 Kč | 42 040,43 Kč |
| 250 | 384,26776 Kč | 96 066,94 Kč |
| 500 | 359,94658 Kč | 179 973,29 Kč |
| Unit Price without VAT: | 692,97000 Kč |
|---|---|
| Unit Price with VAT: | 838,49370 Kč |



