


C7PSG-2510G | |
|---|---|
DigiKey Part Number | C7PSG-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7PSG-2510G |
Description | DSUB CABLE - CMM25G/AE25G/CFM25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,23000 Kč | 698,23 Kč |
| 10 | 539,21700 Kč | 5 392,17 Kč |
| 25 | 488,71360 Kč | 12 217,84 Kč |
| 50 | 454,60420 Kč | 22 730,21 Kč |
| 100 | 423,69650 Kč | 42 369,65 Kč |
| 250 | 387,28884 Kč | 96 822,21 Kč |
| 500 | 362,78370 Kč | 181 391,85 Kč |
| Unit Price without VAT: | 698,23000 Kč |
|---|---|
| Unit Price with VAT: | 844,85830 Kč |



