


C7PSG-2510M | |
|---|---|
DigiKey Part Number | C7PSG-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSG-2510M |
Description | DSUB CABLE - CMM25G/AE25M/CFM25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,39000 Kč | 709,39 Kč |
| 10 | 547,93200 Kč | 5 479,32 Kč |
| 25 | 496,62840 Kč | 12 415,71 Kč |
| 50 | 461,98440 Kč | 23 099,22 Kč |
| 100 | 430,60090 Kč | 43 060,09 Kč |
| 250 | 393,62572 Kč | 98 406,43 Kč |
| 500 | 368,74042 Kč | 184 370,21 Kč |
| Unit Price without VAT: | 709,39000 Kč |
|---|---|
| Unit Price with VAT: | 858,36190 Kč |



