


C7PPG-2506M | |
|---|---|
DigiKey Part Number | C7PPG-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-2506M |
Description | DSUB CABLE - CMM25G/AE25M/CMM25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,80000 Kč | 725,80 Kč |
| 10 | 560,58300 Kč | 5 605,83 Kč |
| 25 | 508,13000 Kč | 12 703,25 Kč |
| 50 | 472,71560 Kč | 23 635,78 Kč |
| 100 | 440,62910 Kč | 44 062,91 Kč |
| 250 | 402,83132 Kč | 100 707,83 Kč |
| 500 | 377,39156 Kč | 188 695,78 Kč |
| Unit Price without VAT: | 725,80000 Kč |
|---|---|
| Unit Price with VAT: | 878,21800 Kč |



