D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PPG-2510G

DigiKey Part Number
C7PPG-2510G-ND
Manufacturer
Manufacturer Product Number
C7PPG-2510G
Description
DSUB CABLE - CMM25G/AE25G/CMM25G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1724,33000 Kč724,33 Kč
10559,50900 Kč5 595,09 Kč
25507,15360 Kč12 678,84 Kč
50471,80620 Kč23 590,31 Kč
100439,77870 Kč43 977,87 Kč
250402,05080 Kč100 512,70 Kč
500376,65986 Kč188 329,93 Kč
Manufacturers Standard Package
Unit Price without VAT:724,33000 Kč
Unit Price with VAT:876,43930 Kč
Alternate Color
DSUB CABLE - CMM25G/AE25M/CMM25G
In-Stock: 0
Unit Price: 735,49000 Kč
Alternate Length
DSUB CABLE - CMM25G/AE25G/CMM25G
In-Stock: 0
Unit Price: 719,07000 Kč