


C7PXG-2506M | |
|---|---|
DigiKey Part Number | C7PXG-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXG-2506M |
Description | DSUB CABLE - CMM25G/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,26000 Kč | 422,26 Kč |
| 10 | 325,11700 Kč | 3 251,17 Kč |
| 25 | 294,20320 Kč | 7 355,08 Kč |
| 50 | 273,31320 Kč | 13 665,66 Kč |
| 100 | 254,36610 Kč | 25 436,61 Kč |
| 250 | 232,03164 Kč | 58 007,91 Kč |
| 500 | 216,99182 Kč | 108 495,91 Kč |
| 1 000 | 204,74493 Kč | 204 744,93 Kč |
| Unit Price without VAT: | 422,26000 Kč |
|---|---|
| Unit Price with VAT: | 510,93460 Kč |



