


C7SSG-2510G | |
|---|---|
DigiKey Part Number | C7SSG-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSG-2510G |
Description | DSUB CABLE - CFM25G/AE25G/CFM25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,92000 Kč | 671,92 Kč |
| 10 | 518,86100 Kč | 5 188,61 Kč |
| 25 | 470,19800 Kč | 11 754,95 Kč |
| 50 | 437,33480 Kč | 21 866,74 Kč |
| 100 | 407,55750 Kč | 40 755,75 Kč |
| 250 | 372,47892 Kč | 93 119,73 Kč |
| 500 | 348,86544 Kč | 174 432,72 Kč |
| Unit Price without VAT: | 671,92000 Kč |
|---|---|
| Unit Price with VAT: | 813,02320 Kč |



