


C7SSG-2506G | |
|---|---|
DigiKey Part Number | C7SSG-2506G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSG-2506G |
Description | DSUB CABLE - CFM25G/AE25G/CFM25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,65000 Kč | 666,65 Kč |
| 10 | 514,69400 Kč | 5 146,94 Kč |
| 25 | 466,40920 Kč | 11 660,23 Kč |
| 50 | 433,80260 Kč | 21 690,13 Kč |
| 100 | 404,25470 Kč | 40 425,47 Kč |
| 250 | 369,44772 Kč | 92 361,93 Kč |
| 500 | 346,01738 Kč | 173 008,69 Kč |
| Unit Price without VAT: | 666,65000 Kč |
|---|---|
| Unit Price with VAT: | 806,64650 Kč |



