D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
CW Part Number Breakdown 7

C7SSG-2506M

DigiKey Part Number
C7SSG-2506M-ND
Manufacturer
Manufacturer Product Number
C7SSG-2506M
Description
DSUB CABLE - CFM25G/AE25M/CFM25G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1673,39000 Kč673,39 Kč
10519,93500 Kč5 199,35 Kč
25471,18320 Kč11 779,58 Kč
50438,25260 Kč21 912,63 Kč
100408,41420 Kč40 841,42 Kč
250373,26532 Kč93 316,33 Kč
500349,60598 Kč174 802,99 Kč
Manufacturers Standard Package
Unit Price without VAT:673,39000 Kč
Unit Price with VAT:814,80190 Kč
Alternate Color
DSUB CABLE - CFM25G/AE25G/CFM25G
In-Stock: 0
Unit Price: 666,65000 Kč
Alternate Length
DSUB CABLE - CFM25G/AE25M/CFM25G
In-Stock: 0
Unit Price: 683,28000 Kč