D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
CW Part Number Breakdown 7

C7SSG-2510M

DigiKey Part Number
C7SSG-2510M-ND
Manufacturer
Manufacturer Product Number
C7SSG-2510M
Description
DSUB CABLE - CFM25G/AE25M/CFM25G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1683,28000 Kč683,28 Kč
10527,59700 Kč5 275,97 Kč
25478,14640 Kč11 953,66 Kč
50444,74860 Kč22 237,43 Kč
100414,48500 Kč41 448,50 Kč
250378,83516 Kč94 708,79 Kč
500354,83942 Kč177 419,71 Kč
Manufacturers Standard Package
Unit Price without VAT:683,28000 Kč
Unit Price with VAT:826,76880 Kč
Alternate Color
DSUB CABLE - CFM25G/AE25G/CFM25G
In-Stock: 0
Unit Price: 671,92000 Kč
Alternate Length
DSUB CABLE - CFM25G/AE25M/CFM25G
In-Stock: 0
Unit Price: 673,39000 Kč