


C7SXG-2506M | |
|---|---|
DigiKey Part Number | C7SXG-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-2506M |
Description | DSUB CABLE - CFM25G/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,48000 Kč | 394,48 Kč |
| 10 | 303,60400 Kč | 3 036,04 Kč |
| 25 | 274,66880 Kč | 6 866,72 Kč |
| 50 | 255,12180 Kč | 12 756,09 Kč |
| 100 | 237,39140 Kč | 23 739,14 Kč |
| 250 | 216,48916 Kč | 54 122,29 Kč |
| 500 | 202,41132 Kč | 101 205,66 Kč |
| 1 000 | 189,74681 Kč | 189 746,81 Kč |
| Unit Price without VAT: | 394,48000 Kč |
|---|---|
| Unit Price with VAT: | 477,32080 Kč |



