
AWG28-30/F/300 | |
|---|---|
DigiKey Part Number | AE30M-300-ND 123-AWG28-30/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-30/F/300 |
Description | CBL RIBN 30COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 30 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 60,64200 Kč | 303,21 Kč |
| 10 | 54,99400 Kč | 549,94 Kč |
| 25 | 48,28720 Kč | 1 207,18 Kč |
| 50 | 43,75560 Kč | 2 187,78 Kč |
| 100 | 39,65890 Kč | 3 965,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 35,33683 Kč | 10 601,05 Kč |
| 600 | 32,09090 Kč | 19 254,54 Kč |
| 900 | 30,35028 Kč | 27 315,25 Kč |
| 1 500 | 28,31133 Kč | 42 467,00 Kč |
| 2 100 | 27,05722 Kč | 56 820,16 Kč |
| 3 000 | 25,80038 Kč | 77 401,14 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |




















