


H3AAH-3006M | |
|---|---|
DigiKey Part Number | H3AAH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-3006M |
Description | IDC CBL - HHSC30H/AE30M/HHSC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 41,84900 Kč | 418,49 Kč |
| 25 | 40,06400 Kč | 1 001,60 Kč |
| 50 | 39,17380 Kč | 1 958,69 Kč |
| 100 | 37,39530 Kč | 3 739,53 Kč |
| 250 | 33,83280 Kč | 8 458,20 Kč |
| 500 | 31,16188 Kč | 15 580,94 Kč |
| 1 000 | 26,71030 Kč | 26 710,30 Kč |
| 2 500 | 24,92958 Kč | 62 323,95 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |




