


H3AAH-3018M | |
|---|---|
DigiKey Part Number | H3AAH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-3018M |
Description | IDC CBL - HHSC30H/AE30M/HHSC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 77,54600 Kč | 775,46 Kč |
| 25 | 73,45120 Kč | 1 836,28 Kč |
| 50 | 71,74180 Kč | 3 587,09 Kč |
| 100 | 68,32750 Kč | 6 832,75 Kč |
| 250 | 59,78636 Kč | 14 946,59 Kč |
| 500 | 58,07794 Kč | 29 038,97 Kč |
| 1 000 | 49,53701 Kč | 49 537,01 Kč |
| 2 500 | 46,12076 Kč | 115 301,90 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |




