30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3AAH-3018G

DigiKey Part Number
H3AAH-3018G-ND
Manufacturer
Manufacturer Product Number
H3AAH-3018G
Description
IDC CBL - HHSC30H/AE30G/HHSC30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1043,99100 Kč439,91 Kč
2540,54280 Kč1 013,57 Kč
5038,12400 Kč1 906,20 Kč
10035,85200 Kč3 585,20 Kč
25033,05336 Kč8 263,34 Kč
50031,08334 Kč15 541,67 Kč
1 00029,23195 Kč29 231,95 Kč
2 50027,86200 Kč69 655,00 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč
Alternate Color
IDC CBL - HHSC30H/AE30M/HHSC30H
In-Stock: 0
Unit Price: 85,46000 Kč
Alternate Length
IDC CBL - HHSC30H/AE30G/HHSC30H
In-Stock: 0
Unit Price: 88,40000 Kč
IDC CBL - HHSC30H/AE30G/HHSC30H
In-Stock: 0
Unit Price: 37,59000 Kč