


H3AAH-3006G | |
|---|---|
DigiKey Part Number | H3AAH-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-3006G |
Description | IDC CBL - HHSC30H/AE30G/HHSC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 25 | 31,32920 Kč | 783,23 Kč |
| 50 | 30,63180 Kč | 1 531,59 Kč |
| 100 | 29,23760 Kč | 2 923,76 Kč |
| 250 | 26,45412 Kč | 6 613,53 Kč |
| 500 | 24,36524 Kč | 12 182,62 Kč |
| 1 000 | 20,88461 Kč | 20 884,61 Kč |
| 2 500 | 19,49228 Kč | 48 730,70 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |




