
ADIP 28Z-LC | |
|---|---|
DigiKey Part Number | 123-ADIP28Z-LC-ND |
Manufacturer | |
Manufacturer Product Number | ADIP 28Z-LC |
Description | CONN DIP HDR IDC 28POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADIP 28Z-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 28 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | 23,81023 Kč | 48 001,42 Kč |
| Unit Price without VAT: | 23,81023 Kč |
|---|---|
| Unit Price with VAT: | 28,81038 Kč |



