30 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMS-3006M

DigiKey Part Number
H6MMS-3006M-ND
Manufacturer
Manufacturer Product Number
H6MMS-3006M
Description
DIP CBL - HHDM30S/AE30M/HHDM30S
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
169,71000 Kč69,71 Kč
1063,24600 Kč632,46 Kč
2559,89480 Kč1 497,37 Kč
5058,50460 Kč2 925,23 Kč
10055,71820 Kč5 571,82 Kč
25048,75400 Kč12 188,50 Kč
50047,36098 Kč23 680,49 Kč
1 00040,39616 Kč40 396,16 Kč
2 50037,61027 Kč94 025,68 Kč
Manufacturers Standard Package
Unit Price without VAT:69,71000 Kč
Unit Price with VAT:84,34910 Kč
Alternate Color
DIP CBL - HHDM30S/AE30G/HHDM30S
In-Stock: 0
Unit Price: 59,84000 Kč
Alternate Length
DIP CBL - HHDM30S/AE30M/HHDM30S
In-Stock: 0
Unit Price: 110,45000 Kč
DIP CBL - HHDM30S/AE30M/HHDM30S
In-Stock: 0
Unit Price: 165,04000 Kč