


H6MMS-3036M | |
|---|---|
DigiKey Part Number | H6MMS-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-3036M |
Description | DIP CBL - HHDM30S/AE30M/HHDM30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 149,19100 Kč | 1 491,91 Kč |
| 25 | 140,93840 Kč | 3 523,46 Kč |
| 50 | 137,50340 Kč | 6 875,17 Kč |
| 100 | 130,62650 Kč | 13 062,65 Kč |
| 250 | 116,87656 Kč | 29 219,14 Kč |
| 500 | 110,00138 Kč | 55 000,69 Kč |
| 1 000 | 96,25126 Kč | 96 251,26 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |




